The Panasonic EEVFC1E471LQ is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 13.5mm in width, 13.8mm in length, and 16.5mm in height. It has a minimum operating temperature of -40 degrees Celsius and is part of the EEVFC series. The capacitor is suitable for use in a variety of applications requiring a reliable and efficient electrolytic capacitor.
Sign in to ask questions about the Panasonic EEVFC1E471LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEVFC1E471LQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 13.8 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EEVFC(25 VOLT) |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFC1E471LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.