Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEVFC1E471P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.