The EEVFC1H102M is a 1000uF electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates over a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 500@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |