Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 300mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEVFC1H330P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |