Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 50mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEVFC1H4R7R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.