Cap Aluminum Lytic 100uF 63V 20% (12.5 X 16.5mm) SMD 1020mA 5000h 105°C Automotive T/R
Panasonic EEVFC1J101Q technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 13.8 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | EEVFC(63 VOLT) |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.