This Panasonic EEVFC1V4R7R is a polarized aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 5.4mm in height, 4.3mm in width, and 5.5mm in length. It is designed for surface mount applications and is part of the EEVFC1V series.
Sign in to ask questions about the Panasonic EEVFC1V4R7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEVFC1V4R7R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EEVFC1V |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFC1V4R7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.