Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.8mm) SMD 1100mA 5000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |