The Panasonic EEVFK1H221P is a 220uF aluminum electrolytic capacitor with a rated voltage of 50V. It features a polarized design and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C. With a width of 10.3mm and a length of 11.6mm, it is designed for compact designs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EEFK(50V,RNC) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |