
The Panasonic EEVFK1H471M is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 17mm in width and 17mm in length, with a height of 16.5mm. It is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEVFK1H471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 17 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFK1H471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.