Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEVFK1J221Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 13.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFK1J221Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic EEVFK1J221Q
User manual for the MicroSys miriac EK-5744 single board computer featuring the NXP MPC5744 processor for functional safety applications up to SIL3.