This 10V 470uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105°C. It has a capacitance of 470uF and a DC rated voltage of 10V. The capacitor measures 8.3mm in width, 9.9mm in length, and 10.2mm in height. It is designed for surface mount applications and has a number of terminals of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEVHA1A471UP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEVHA1A471UP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9.9 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | EE(HA,10V) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVHA1A471UP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.