This aluminum electrolytic capacitor features a capacitance of 100uF and a DC rated voltage of 16V. It has a polarized design and is suitable for surface mount applications. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is a standard type capacitor with a width of 6.6mm and a height of 5.4mm.
Panasonic EEVHA1C101WP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EE(HA,16V) |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVHA1C101WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.