The EEVHA1C220WR is a polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 4.3mm in width, 4.6mm in length, and 5.4mm in height. It is designed for surface mount applications.
Panasonic EEVHA1C220WR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 4.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EE(HA,16V) |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.