The EEVHA1C471P is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It features a capacitance of 470uF and a DC rated voltage of 16V. The capacitor is designed for surface mount applications and has a height of 10.2mm. Operating temperatures range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic EEVHA1C471P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EE(HA,16V) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.