The Panasonic EEVHA1E220P is a polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications and has a height of 5.4mm and a length of 7mm.
Panasonic EEVHA1E220P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EE(HA,25V) |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.