The EEVHA1V220P is a polarized aluminum electrolytic capacitor from Panasonic. It has a capacitance of 22uF and a DC rated voltage of 35V. The capacitor operates within a temperature range of -40°C to 105°C. It has a width of 6.6mm, length of 7mm, and a height of 5.4mm. The EEVHA1V220P is a surface mount component.
Panasonic EEVHA1V220P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EE(HA,35V) |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVHA1V220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.