The EEVHA2A220P is a polarized aluminum electrolytic capacitor from Panasonic with a capacitance of 22uF and a DC rated voltage of 100V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for surface mount applications and has a height of 10.2mm and a length of 11.6mm.
Panasonic EEVHA2A220P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EE(HA,100V) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.