The Panasonic EEVHA2A330P is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 100V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for surface mount applications and measures 10.3mm in width and 11.6mm in length. It is a standard type capacitor within the EE(HA,100V) series.
Sign in to ask questions about the Panasonic EEVHA2A330P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEVHA2A330P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EE(HA,100V) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVHA2A330P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.