This 2-terminal aluminum electrolytic capacitor from Panasonic features a capacitance of 4.7uF and a DC rated voltage of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is polarized and has a height of 6.2mm and a length of 9mm. It is designed for surface mount applications and is part of the EE(HA,100V) series.
Checking distributor stock and pricing after the page loads.
Panasonic EEVHA2A4R7UP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EE(HA,100V) |
| Height | 6.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.