This Panasonic EEVHB1E220P capacitor features a capacitance of 22uF with a tolerance of 20% and a rated voltage of 25VDC. It has a ripple current of 55 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic EEVHB1E220P technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 55mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.