This Panasonic EEVHB1H6R8R is a 6.8uF surface mount aluminum electrolytic capacitor with a 50VDC working voltage and 20% capacitance tolerance. It features a cylindrical construction and a negative capacitance tolerance of -20. The capacitor has a ripple current rating of 23 and a leakage current of 3.4uA at 2 minutes. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Panasonic EEVHB1H6R8R technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 23mA |
| Leakage Current | 3.4@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.