This aluminum electrolytic capacitor from Panasonic features a capacitance of 100uF and a DC rated voltage of 25V. It has a polarized design and is suitable for surface mount applications. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It measures 8.3mm in width, 10mm in length, and 10.2mm in height.
Panasonic EEVHD1E101P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 10 |
| Polarity | POLARIZED |
| Manufacturer Series | HD |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EEVHD(SIZE F) |
| Height | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.