The Panasonic EEVHD1H2R2R is a polarized aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 5.8mm in height, 4.3mm in width, and 5.5mm in length. It is a surface mount component, suitable for use in a variety of electronic applications.
Panasonic EEVHD1H2R2R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Manufacturer Series | HD |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EEVHD(SIZE B) |
| Height | 5.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.