The Panasonic EEVHD2A3R3P is a polarized aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 100V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 8.3mm in width, 9.5mm in length, and 6.2mm in height. It is designed for surface mount applications.
Panasonic EEVHD2A3R3P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9.5 |
| Polarity | POLARIZED |
| Manufacturer Series | HD |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EEVHD(SIZE E) |
| Height | 6.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.