This 220uF aluminum electrolytic capacitor has a rated voltage of 50V and is polarized. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor measures 13.5mm in width and 13.8mm in height. It is available from Panasonic with part number EEVTG1H221Q.
Panasonic EEVTG1H221Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 13.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 13.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.