Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 90mA 2000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEVTG1K470UP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TG |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |