This Panasonic aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 80V. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The capacitor is polarized and has a height of 16.8mm and a width and length of 19mm. It is designed for surface mount applications.
Panasonic EEVTG1K471M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 19 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 16.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.