Cap Aluminum Lytic 100uF 100V 20% (16 X 16.8mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic EEVTG2A101V technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | AEC Q200 Qualified|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |