
The EEVTG2A470Q is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor measures 13.5mm in width and length, and 13.8mm in height. It is designed for surface mount applications.
Panasonic EEVTG2A470Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 13.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 13.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.