CERAMIC BUZZER W/O WIRES
Checking distributor stock and pricing after the page loads.
| Diameter | 24mm |
| Frequency | 3.7kHz |
| Height | 17.5mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.7kHz |
| Series | EFB |
| Termination | PC Pins |
| Washable | No |
| RoHS | Not Compliant |