SAW Filter 1575.42MHzFrequency 100Ohm SMD 5Pin Embossed Carrier T/R
Panasonic EFCH1575TDA7 technical specifications.
| Load Impedance | 100R |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.