Sign in to ask questions about the Panasonic EFCH1842TCA7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EFCH1842TCA7 technical specifications.
| Number of Terminals | 5 |
| Width | 1.4 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCH1842TCA7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.