SAW Filter 1842.5MHz 50Ohm SMD 4 Pin T/R
Panasonic EFCH1842TCB1 technical specifications.
| Number of Terminals | 4 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.