SAW Filter 1842.5MHz 150Ohm SMD 6 Pin T/R
Panasonic EFCH1842TCC1 technical specifications.
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.