Sign in to ask questions about the Panasonic EFCH1960TCC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EFCH1960TCC1 technical specifications.
| Number of Terminals | 6 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCH1960TCC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.