SAW Filter, 1 Function(s), 836.5MHz, 5 Pin(s), Ceramic, ROHS COMPLIANT PACKAGE-5
Panasonic EFCH836MTDE1 technical specifications.
| Load Impedance | 50R |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.