SAW Filter Band Pass 881.5MHz 50Ohm SMD 5 Pin T/R
Panasonic EFCH881MTDB1 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.