Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
EFCH942MTCB1
Datasheet
Panasonic
EFCH942MTCB1
Obsolete
SAW Filter 942.5MHz 50Ohm SMD 4 Pin T/R
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 942.5MHz 50Ohm SMD 4 Pin T/R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
4
Width
1.6
Length
2
Number of Functions
1
Height
0.8
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account