Sign in to ask questions about the Panasonic EFCT5504BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EFCT5504BN technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 4 |
| Length | 8.5 |
| Manufacturer Series | BN |
| Height | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCT5504BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.