Panasonic EFCV4045A4 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 4 |
| Length | 8.5 |
| Manufacturer Series | EFCV |
| Height | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EFCV4045A4 to view detailed technical specifications.
No datasheet is available for this part.