Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EFOEC3454T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8.5(Max) |
| Package Height (mm) | 5(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EFOEC3454T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.