Sign in to ask questions about the Panasonic EFOEN4194T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EFOEN4194T4 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 5(Max) |
| Pin Pitch (mm) | 5 |
| Mounting | Through Hole |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EFOEN4194T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.