The EFOJ4405B5 is a 2-pin surface mount ceramic resonator from Panasonic. It features a package height of 1.6mm and a package width of 3.6mm. The resonator is designed for surface mount applications and has a pin count of 2. It is part of the SMD package family and has a package length of 4.4mm.
Sign in to ask questions about the Panasonic EFOJ4405B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EFOJ4405B5 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 3.6 |
| Package Height (mm) | 1.6 |
| Mounting | Surface Mount |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EFOJ4405B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.