
The Panasonic EKMB1101111 is an infrared proximity sensor with a sensing distance of 5 meters. It operates within a temperature range of -20°C to 60°C and has a maximum supply voltage of 4V. The sensor is lead-free and available in a TO-5 package with a through-hole mount. It has a very low operating supply current of 1uA and is suitable for digital applications.
Panasonic EKMB1101111 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Operating Supply Current | 1uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMB1101111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
