
Digital infrared proximity sensor with a 5-meter detection range. Features a 3-pin through-hole mount and operates on a DC supply voltage between 2.3V and 4V. Maximum operating temperature is 60°C, with a minimum of -20°C. This optical sensor utilizes infrared sensing technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EKMB1301112K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4V |
| Min Supply Voltage (DC) | 2.3V |
| Mount | Through Hole |
| Operating Supply Voltage | 4V |
| Output Type | Digital |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMB1301112K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.