Panasonic EKMB1303111 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 4V |
| Min Supply Voltage (DC) | 2.3V |
| Mount | Through Hole |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 4V |
| Output Current | 6A |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensing Distance | 12m |
| Sensing Method | Infrared (IR) |
| Series | WL |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMB1303111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
