Digital infrared proximity sensor with a 3-meter sensing distance and a 1-channel output. Features an 88/180° viewing angle and operates within a 2.3V to 4V supply voltage range. This 3-pin component is designed for applications requiring reliable presence detection, functioning across a temperature range of -20°C to 60°C.
Panasonic EKMB1393111K technical specifications.
| Number of Channels per Chip | 1 |
| Output Type | Digital |
| Viewing Angle | 88/180° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 3m |
| Max Operating Supply Voltage | 4V |
| Min Operating Supply Voltage | 2.3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.