
Digital infrared proximity sensor with a 5-meter sensing distance. Features a 3-pin TO-5 package for through-hole mounting. Operates within a 3V to 6V DC supply voltage range, consuming 170µA. Offers a digital output with a typical output voltage of 500mV. Suitable for operation between -20°C and 60°C.
Sign in to ask questions about the Panasonic EKMC1601111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EKMC1601111 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 170uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | VZ |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMC1601111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
