
Digital infrared proximity sensor with a 5-meter sensing distance. Features a TO-5 package, through-hole mounting, and a 3-pin configuration. Operates within a 3V to 6V DC supply voltage range, with a typical operating supply current of 170µA. Suitable for applications from -20°C to 60°C.
Sign in to ask questions about the Panasonic EKMC1601113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EKMC1601113 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | VZ |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EKMC1601113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
